ACC35DCKN-S288

Heilind Number:SULACC35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DCKN-S288

Detailed Description

The ACC35DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. This female connector with two rows and 70 positions offers ample connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. With termination plating in matte tin, it ensures durability and corrosion resistance. The ACC35DCKNS288 is the ideal choice for applications requiring high-reliability board-to-board connections.