ACC35DCKN

Heilind Number:SULACC35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DCKN

Detailed Description

Introducing the ACC35DCKN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction, this connector is crafted from PPS and Beryllium Copper, ensuring reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it delivers efficient power transmission. The two-row design with 70 positions offers ample connectivity options. Gold-plated contact surfaces guarantee optimal signal transfer, while the loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its straight orientation and no-mounting requirement make installation easy, while the 2.54mm pitch allows for precise PCB integration. With matte tin termination plating and a compact form factor (15.49mm height, 9.4mm width), the ACC35DCKN is perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for high-reliability connections that meet your stringent requirements.