| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC35DCKS-S288 |
ACC35DCKS-S288
| Heilind Number: | SULACC35DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC35DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a current rating of 3 A and a voltage withstand of 700 VAC. Featuring a female gender and two rows with 70 positions, it offers ample connectivity options. The side hole mount and card extender termination method make installation a breeze. With loop bellow contacts plated in gold, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for use in harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. Trust in the ACC35DCKS-S288 for efficient and durable board-to-board connections in your electronic designs.

