ACC35DCKS

Heilind Number:SULACC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DCKS

Detailed Description

The ACC35DCKS is a high-performance board-to-board PCB connector designed for reliable power and signal transmissions. Featuring two rows of female connectors with a 2.54mm pitch, this connector ensures secure mating in electronic applications. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The gold-plated contact surfaces guarantee low contact resistance, while the loop bellow contact type enhances stability during operation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its side hole mount and thru-hole termination method make installation easy and secure. With 70 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating adds to its durability. Whether used in industrial machinery, telecommunications, or aerospace applications, the ACC35DCKS ensures high reliability and performance.