ACC35DCKT

Heilind Number:SULACC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DCKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DCKT

Detailed Description

The ACC35DCKT is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, facilitating secure installation. Gold-plated Beryllium Copper contacts with loop bellow design guarantee low contact resistance and high durability. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industrial applications. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for board-to-board and card edge connections, the ACC35DCKT ensures reliable performance in critical systems.