ACC35DEYH

Heilind Number:SULACC35DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DEYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DEYH

Detailed Description

Introducing the ACC35DEYH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a low amperage rating of 3A and a voltage rating of 700VAC, it is suitable for various power and signal transmission needs. The two rows of contacts, each with 70 positions, allow for efficient and compact PCB layouts. The cantilever contact type and gold plating guarantee stable and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a space-saving solution without compromising performance. Trust the ACC35DEYH for your board-to-board and card edge connection requirements in aerospace, defense, and other critical applications.