SKU ACC35DEYI features a female connector with two rows, designed for high-reliability board-to-board and card edge connections. With a pitch of 2.54 mm (.1 in), it offers precise alignment for optimal performance. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to insert and remove. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various applications. With a wide operating temperature range of -65 to 150 °C, it can withstand harsh environments. The termination method is through-hole with a matte tin plating, providing secure and stable connections. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), saves space on the PCB while offering 70 positions for versatile connectivity. Tail length of 11.18 mm (.44 in) allows for easy soldering. Overall, this connector combines high performance, reliability, and versatility, making it ideal for demanding electronic applications.