ACC35DEYN

Heilind Number:SULACC35DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DEYN

Detailed Description

Introducing the ACC35DEYN, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 2.54mm (.1 in) and two rows of 70 positions, this connector ensures seamless data transmission in electronic devices. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity, making it ideal for high-voltage applications with a rating of 700VAC. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Its straight orientation and no mounting design facilitate easy installation on PCBs. With an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. The matte tin termination plating further enhances its reliability. Trust the ACC35DEYN for efficient and secure board-level connections in your electronic systems.