ACC35DRAH

Heilind Number:SULACC35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRAH

Detailed Description

Introducing the ACC35DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 70 gold-plated contacts in a right-angle orientation, it offers efficient signal transmission in compact spaces. The thru-hole termination method and clearance hole mount type simplify installation, while the full bellow contact type guarantees secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Trust the ACC35DRAH for robust and high-reliability connections in your electronic systems.