ACC35DRAN-S734

Heilind Number:SULACC35DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC35DRAN-S734

Detailed Description

The ACC35DRAN-S734 is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a termination method of thru hole and contact material made of durable beryllium copper with gold plating, it guarantees excellent conductivity. The pitch of 2.54 mm and voltage rating of 700 VAC make it suitable for various electronic systems. Its full bellow contact type and right-angle orientation offer flexibility in installation. With 70 positions and a tail length of 3.18 mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150 °C, it withstands harsh environments. The matte tin termination plating enhances durability. This connector, falling under the Board To Board PCB Connectors category, is ideal for use in industries requiring high reliability.