ACC35DRAN-S93

Heilind Number:SULACC35DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRAN-S93

Detailed Description

This high-performance board-to-board PCB connector, SKU ACC35DRAN-S93, is designed for precision applications requiring reliable power and signal transmission. Featuring a robust construction of PPS and Beryllium Copper with gold contact plating, it ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for safety and performance. The connector, with a right-angle orientation and dual rows, offers efficient PCB connectivity in compact spaces. Its through-hole termination method and matte tin plating facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. Whether in telecommunications, aerospace, or industrial electronics, this connector guarantees seamless and long-lasting connections, making it a reliable choice for high-reliability applications.