ACC35DRAN

Heilind Number:SULACC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRAN

Detailed Description

Introducing the ACC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and 70 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and full bellow design guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ACC35DRAN for superior performance and durability in mission-critical systems.