ACC35DREH

Heilind Number:SULACC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DREH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DREH

Detailed Description

Introducing the ACC35DREH, a high-performance board-to-board PCB connector designed for demanding applications. With 70 positions arranged in 2 rows, this connector offers secure and reliable connectivity. Its female gender, clearance hole mount type, and straight orientation make for easy installation. The contact material is a robust PPS and Beryllium Copper construction with gold plating, ensuring excellent conductivity and durability. Rated for 3A and 700VAC, it can handle high power and voltage requirements. The full bellow contact type and eyelet termination method further enhance its reliability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of .4" in width and .431" in height, it saves space on the PCB. The termination plating is matte tin, and while not RoHS compliant, it meets stringent quality standards. Perfect for industrial, aerospace, and telecommunications applications, the ACC35DREH guarantees superior performance in every use case.