ACC35DREI

Heilind Number:SULACC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DREI

Detailed Description

Introducing the ACC35DREI, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable signal transmission. With a 3A current rating and 700VAC voltage rating, it is suitable for a wide range of electronic devices. The contact material is plated with gold for optimal conductivity, while the termination method involves eyelets for secure attachment. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a pitch of 2.54mm and 70 positions, it offers ample connectivity options. Its straight orientation and threaded mount type make installation easy and convenient. The connector also boasts a compact design, with a height of 10.95mm and width of 10.16mm, making it ideal for space-constrained applications. Trust the ACC35DREI for efficient and durable board-to-board connections in your designs.