| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC35DREN-S13 |
ACC35DREN-S13
| Heilind Number: | SULACC35DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACC35DREN-S13 connector offers reliable performance in high-voltage applications, with a voltage rating of 700 VAC. Featuring female gender and a two-row design, it provides a secure connection for 70 positions. Crafted with PPS and Beryllium Copper, and terminated using the Card Extender method with Matte Tin plating, this connector ensures durability and efficient signal transmission. The contact material of Beryllium Copper with Gold plating guarantees optimal conductivity, even in demanding environments. With a pitch of 2.54 mm and a contact type of Full Bellow, it offers precise and stable connections. Its operating temperature range of -65 to 150 °C makes it suitable for a wide range of applications. Designed for board-to-board PCB connections, this connector is ideal for use in various electronic systems.

