| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC35DREN-S93 |
ACC35DREN-S93
| Heilind Number: | SULACC35DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC35DRENS93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. With a 2.54mm pitch and 70 positions, it offers ample connectivity options while supporting a voltage of 700 VAC and an amperage of 3A. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and no mounting requirement make installation easy, while the eyelet termination method ensures secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust the ACC35DRENS93 for efficient and dependable board-to-board connections.

