ACC35DREN

Heilind Number:SULACC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DREN

Detailed Description

Introducing the ACC35DREN, a high-performance board-to-board PCB connector designed for precision applications. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and straight orientation make it versatile for various circuit setups. The termination method via eyelets guarantees secure attachment, while the gold contact plating offers excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. Boasting 70 positions, each with a full bellow contact type, it facilitates efficient signal transmission. The matte tin termination plating adds further durability, making it a dependable choice for mission-critical applications. Elevate your connectivity solutions with the ACC35DREN.