ACC35DRES-S13

Heilind Number:SULACC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRES-S13

Detailed Description

ACC35DRES-S13 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is designed for high-power applications. Its two-row, side-hole mount configuration with straddle orientation and 70 positions offers versatile connectivity options on PCBs. The termination method using a card extender and contact material of Gold-plated Beryllium Copper ensure excellent signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design with a height of 10.95mm and width of 10.16mm saves valuable board space. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other high-reliability applications.