ACC35DRES-S93

Heilind Number:SULACC35DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC35DRES-S93

Detailed Description

This high-performance female board-to-board PCB connector, ACC35DRES-S93, is engineered for precision and reliability. Crafted with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent electrical requirements. Featuring two rows of contacts with a 2.54mm pitch, it offers secure connectivity in various applications. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and corrosion resistance. Its full bellow design and straight orientation facilitate easy mating. With 70 positions and a tail length of 5.72mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact form factor, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained designs. With Matte Tin termination plating, it ensures solderability and long-term performance. This product, classified under Board To Board PCB Connectors and Card Edge Connectors categories, is a vital component for high-reliability electronic systems.