The ACC35DRES is a high-performance board-to-board PCB connector designed for optimal conductivity and durability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender and side hole mount type with eyelet termination method offer secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal integrity. With two rows of 70 positions each, a 2.54mm pitch, and full bellow contact type, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Overall, the ACC35DRES is a top-of-the-line solution for high-reliability board-to-board connections in critical systems.