ACC35DRMD-S288

Heilind Number:SULACC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMD-S288

Detailed Description

The ACC35DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 70 positions across 2 rows, it ensures secure and stable connections. The female gender and loop bellow contact type provide efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation offer versatile installation options. Compact in size with a height of 15.49mm and width of 9.4mm, the ACC35DRMDS288 is ideal for space-constrained applications. Perfect for aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.