ACC35DRMD

Heilind Number:SULACC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRMD

Detailed Description

Introducing the ACC35DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector boasts a dual-row configuration with 70 positions, ensuring ample connectivity options. Crafted from PPS and featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and wire wrap termination method offer easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suited for a wide range of applications. Its straight orientation and loop bellow contact type further enhance versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACC35DRMD ensures reliable performance in every connection. Elevate your PCB design with this essential component.