ACC35DRMH

Heilind Number:SULACC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMH

Detailed Description

Introducing the ACC35DRMH, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 70 positions for versatile application. Crafted with precision, it boasts PPS & Beryllium Copper construction, ensuring durability and efficient signal transmission. The gold-plated Beryllium Copper contacts offer superior conductivity, while the matte tin termination provides reliable wire wrap connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector guarantees safe and stable performance even in extreme conditions. Its straight orientation and clearance hole mount type make installation effortless, while the loop bellow contact type enhances signal integrity. The ACC35DRMH is a must-have component for aerospace, defense, and industrial electronics, where reliability is paramount. Upgrade your connectivity solutions with this hi-rel compliant connector.