ACC35DRMI-S288

Heilind Number:SULACC35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMI-S288

Detailed Description

Introducing the ACC35DRMI-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows, threaded mount type, and card extender termination method, installation is secure and efficient. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 70 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving installation. The matte tin termination plating adds durability. With its high reliability and precision engineering, the ACC35DRMI-S288 is the ideal choice for demanding electronic setups.