ACC35DRMI

Heilind Number:SULACC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRMI

Detailed Description

Introducing the ACC35DRMI, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers two rows of contacts with a pitch of 2.54mm, accommodating up to 70 positions. Its threaded mount type and wire wrap termination method provide secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections in various electronic devices, the ACC35DRMI is a top choice for professionals seeking high-reliability components.