ACC35DRMN

Heilind Number:SULACC35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMN

Detailed Description

Introducing the ACC35DRMN, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, 2 rows with 70 positions, and a straight orientation, it offers versatile connectivity options. The termination method is wire wrap, and the contact material is Beryllium Copper with gold plating. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a pitch of 2.54mm, it meets standard spacing requirements. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Meeting stringent quality standards, it operates efficiently in a wide temperature range from -65 to 150°C. The ACC35DRMN is ideal for use in hi-rel environments, making it a reliable choice for your connectivity needs.