ACC35DRMS-S288

Heilind Number:SULACC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMS-S288

Detailed Description

Introducing SKU ACC35DRMS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This connector features a gender-specific female orientation with two rows, ensuring secure and efficient connections. Engineered with PPS and beryllium copper materials, it offers exceptional durability and conductivity. The termination method of Card Extender, along with Loop Bellow contact type and gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating between -65 to 150°C, it withstands extreme temperatures. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB integration. Tailored for performance, this connector is ideal for use in aerospace, military, or industrial environments where reliability is paramount. Upgrade your connectivity solutions with the ACC35DRMSS288.