ACC35DRMS

Heilind Number:SULACC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMS

Detailed Description

Introducing the ACC35DRMS Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a compact form factor and a dual-row design, this connector offers 70 female contact positions with a pitch of 2.54mm/.1 inch, ensuring reliable connectivity. Made of PPS and Beryllium Copper with gold plating, it guarantees superior conductivity and durability, even in harsh environments. The termination method, Wire Wrap, and side-hole mount type make installation easy and secure. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and loop bellow contact type further enhance functionality. With a wide operating temperature range of -65 to 150°C, this connector is built to perform in extreme conditions. Trust the ACC35DRMS for your critical connectivity needs.