ACC35DRMT-S273

Heilind Number:SULACC35DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC35DRMT-S273

Detailed Description

Introducing the ACC35DRMT-S273, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of contacts and a threaded mount type, it offers secure attachment to PCBs. The termination method of wire wrap guarantees easy installation. Each contact is made of Beryllium Copper and plated with gold for enhanced conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, 70 positions, and loop bellow contact type make it ideal for complex circuitry setups. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on the board. With matte tin termination plating, it complies with industry standards for reliability. Whether used in aerospace, defense, or industrial systems, the ACC35DRMT-S273 guarantees optimal performance.