ACC35DRMT-S288

Heilind Number:SULACC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMT-S288

Detailed Description

Introducing the ACC35DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 70 female contacts, this connector ensures secure and reliable connections. The termination method, card extender, and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a slim connector height of 15.49mm, it offers versatility in installation. Rated for an operating temperature range of -65 to 150°C, this connector is resilient in harsh environments. Trust the ACC35DRMT-S288 for seamless board-level connections in your critical systems.