ACC35DRMT

Heilind Number:SULACC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMT

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, SKU ACC35DRMT, designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing durability and excellent conductivity. With two rows and 70 positions, it allows for versatile board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its loop bellow contact type and straight orientation further enhance its functionality. The tail length of 14.22mm and compact dimensions make it space-efficient while maintaining high performance standards. Trust in the ACC35DRMT for your critical electronic connectivity needs.