ACC35DRMZ

Heilind Number:SULACC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRMZ

Detailed Description

Introducing the ACC35DRMZ, a high-performance board-to-board PCB connector meticulously crafted for precision applications. Designed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row, female gender configuration with a side hole mount type, it offers seamless integration. The termination method of wire wrap guarantees secure connections. With contact materials plated in gold and a pitch of 2.54mm, it's perfect for high-speed data transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's ideal for demanding environments. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 14.22mm, it caters to complex connectivity needs. The connector's matte tin termination plating ensures reliability even in extreme temperatures ranging from -65 to 150°C. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it's suitable for space-constrained applications. This ACC35DRMZ connector, falling under the category of high-quality board-to-board and card edge connectors, is a must-have for any project requiring secure and efficient PCB connections.