ACC35DRSD

Heilind Number:SULACC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRSD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACC35DRSD, perfect for demanding electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability. With a 2-row, 70-position design, it offers ample connectivity options. The Thru Hole mount type with Clearance Holes makes installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its straight orientation and Loop Bellow contact type further enhance usability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs. Matte Tin termination plating adds to its longevity. This connector is ideal for applications where high reliability and performance are essential.