ACC35DRSI

Heilind Number:SULACC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRSI

Detailed Description

The ACC35DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. With two rows of 70 positions, it provides ample connectivity options. The threaded mounting and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures excellent solderability. Overall, the ACC35DRSI is a top-of-the-line connector that meets the stringent requirements of hi-rel applications.