ACC35DRSN

Heilind Number:SULACC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRSN

Detailed Description

Introducing the ACC35DRSN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. Featuring a female gender design with two rows and a 2.54mm pitch, it offers seamless connectivity in a compact form factor. The contact material of Beryllium Copper with Gold plating ensures reliable signal transmission, even in high-voltage environments of up to 700 VAC. With a straight orientation and 70 positions, it's perfect for complex circuit setups. The termination method of thru-hole soldering with Matte Tin plating enables easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial and aerospace applications. Upgrade your connectivity solutions with the ACC35DRSN.