ACC35DRSS-S288

Heilind Number:SULACC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRSS-S288

Detailed Description

The ACC35DRSS-S288 Connector offers reliable power transmission with its PPS and Beryllium Copper construction. Featuring a 3A amperage rating, this female connector, with two rows and a side hole mount type, is perfect for high-density board-to-board applications. Utilizing the Card Extender termination method, it ensures secure connectivity. The Beryllium Copper contacts with Gold plating guarantee excellent conductivity, while the Loop Bellow contact type and Straddle orientation enhance versatility. With 70 positions and a voltage rating of 700VAC, it meets stringent performance requirements. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a tail length of 4.45mm and a height of 15.49mm, facilitates space-saving installation. The Matte Tin termination plating enhances durability. Classified under high-reliability connectors, the ACC35DRSSS288 is a top choice for demanding applications.