ACC35DRSS

Heilind Number:SULACC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRSS

Detailed Description

Introducing the ACC35DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and side hole mount type offers versatility in installation. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity. Its loop bellow contact type and straight orientation provide secure connections. With 70 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Termination through-hole with matte tin plating ensures durability. The ACC35DRSS is a reliable solution for any PCB connectivity requirement.