ACC35DRST

Heilind Number:SULACC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRST
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRST

Detailed Description

This high-performance PCB connector, SKU ACC35DRST, boasts a rugged construction featuring PPS and Beryllium Copper materials. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Designed for female gender, it offers a secure fit with its threaded mount type and through-hole termination method. The 2-row layout with 70 positions and a pitch of 2.54mm guarantees efficient connectivity. Contact integrity is maintained by Beryllium Copper contacts plated with gold, suitable for demanding environments with an operating temperature range of -65 to 150°C. Its loop bellow contact type and straight orientation further enhance functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board or card edge applications. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, defense, or industrial settings, the ACC35DRST is a dependable choice for your connectivity needs.