ACC35DRTH-S93

Heilind Number:SULACC35DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRTH-S93

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, ACC35DRTH-S93 is a high-performance female connector designed for critical applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its two rows of contacts, each featuring Full Bellow contact type and gold plating, guarantee optimal conductivity. The Clearance Hole mount type and Thru Hole termination method offer easy and secure installation on PCBs. With 70 positions and a pitch of 2.54mm, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances longevity. A perfect choice for Board To Board and Card Edge connections, this connector meets the highest industry standards. Whether in aerospace, telecommunications, or industrial settings, the ACC35DRTH-S93 ensures uncompromised performance.