Introducing the ACC35DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and 70 positions, offers ample connectivity options. Its gold-plated beryllium copper contacts guarantee superior conductivity, while the full bellow contact type and straight orientation ensure secure mating. With a clearance hole mount and thru-hole termination, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on the PCB. The termination plating of matte tin enhances durability. Ideal for hi-rel applications, the ACC35DRTH is a reliable solution for your connectivity needs.