ACC35DRTI-S13

Heilind Number:SULACC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRTI-S13

Detailed Description

Introducing the ACC35DRTI-S13, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 70 positions, this connector offers reliable connectivity in complex circuit setups. Its female gender and threaded mount type ensure secure attachment, while the termination method of Card Extender simplifies installation. Crafted from PPS and Beryllium Copper, it guarantees durability even in harsh environments, with a wide operating temperature range of -65 to 150°C. The gold-plated contact material and full bellow contact type ensure efficient signal transmission, while the matte tin termination plating enhances conductivity. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial systems where reliability is paramount. Upgrade your connectivity solutions with the ACC35DRTIS13.