ACC35DRTI

Heilind Number:SULACC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRTI

Detailed Description

Introducing the ACC35DRTI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even in extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for power and signal transmission in industrial applications. Its threaded mount type and straight orientation make installation easy and secure, while the thru-hole termination method guarantees a strong and stable connection. The 70 gold-plated contacts, made of Beryllium Copper, provide excellent conductivity and corrosion resistance, ensuring long-lasting performance. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Trust the ACC35DRTI for high-quality, efficient board-to-board connections in your next project.