ACC35DRTS-S13

Heilind Number:SULACC35DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRTS-S13

Detailed Description

Introducing the ACC35DRTS-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted from PPS and Beryllium Copper materials, this connector ensures reliable performance with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows with 70 positions, it offers ample connectivity options. The side hole mount type and card extender termination method make installation a breeze. Gold-plated Beryllium Copper contacts and full bellow design guarantee excellent signal transmission. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, measuring 10.95mm in height and 10.16mm in width, allows for space-efficient PCB layout. Trust the ACC35DRTSS13 for robust and efficient board-to-board connections in your next project.