| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC35DRTS |
ACC35DRTS
| Heilind Number: | SULACC35DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC35DRTS, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, telecommunications, and industrial electronics. Featuring 70 gold-plated beryllium copper contacts with a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. With a straight orientation and side hole mount type, it offers easy installation on PCBs. The full bellow contact design guarantees secure mating, while the termination through hole method and matte tin plating enhance durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, the ACC35DRTS is a rugged and dependable solution for your connectivity needs.

