ACC35DRXH

Heilind Number:SULACC35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRXH

Detailed Description

Featuring PPS and Beryllium Copper construction, this female connector, SKU ACC35DRXH, offers high-performance connectivity for your PCB applications. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Designed for efficiency, it comprises two rows with a 2.54mm pitch and 70 positions, making it ideal for complex board-to-board setups. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections, while the Full Bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for even the most demanding environments. Its compact form factor, with a height of 10.95mm and width of 10.16mm, ensures easy integration. With Matte Tin termination plating and compliance with RoHS standards, it not only performs exceptionally but also prioritizes environmental responsibility. Perfect for high-reliability applications, this ACC35DRXH connector is a top choice for engineers seeking premium connectivity solutions.