ACC35DRXI

Heilind Number:SULACC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRXI

Detailed Description

Introducing the ACC35DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and full bellow contact type, this connector ensures secure and reliable connections. Featuring 70 positions in a 2-row configuration, it offers ample connectivity options. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. Its threaded mount type and through-hole termination method provide stability during assembly. Operating at a voltage of 700VAC and with an impressive amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 150°C, it performs reliably even in harsh environments. The ACC35DRXI is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and military.