ACC35DRXN

Heilind Number:SULACC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRXN

Detailed Description

Introducing the ACC35DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 70 positions and a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The Full Bellow contact type and straight orientation further enhance signal integrity. Rated for 700VAC and 3A, it meets stringent electrical requirements. With a -65 to 150°C operating temperature range and matte tin termination plating, it is well-suited for harsh environments. The 4.7mm tail length and 10.95mm connector height provide flexibility in installation. Ideal for industrial, aerospace, and telecommunications applications, the ACC35DRXN is a trustworthy solution for your connectivity needs.