ACC35DRYH

Heilind Number:SULACC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULACC35DRYH

Detailed Description

The ACC35DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a .0 pitch and 2.54mm spacing, it offers precise and secure mating. The female connector, with two rows and 70 positions, is suitable for a wide range of electronic devices. Its clearance hole mount type and thru-hole termination method guarantee easy and efficient installation. The contact material of Beryllium Copper with gold plating provides excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and operating temperature range of -65 to 150 °C, this connector meets the most stringent performance requirements. Its full bellow contact type and straight orientation further enhance its functionality. The connector also features a tail length of 11.18mm, connector height of 10.95mm, and width of 10.16mm, ensuring compatibility with various PCB layouts. Matte Tin termination plating adds durability and longevity to the connector's lifespan. Overall, the ACC35DRYH is a top-of-the-line solution for critical electronic connections.