| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC35DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC35DRYI |
ACC35DRYI
| Heilind Number: | SULACC35DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC35DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC35DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 70 contact positions, each with a 2.54mm pitch and full bellow contact type for reliable connectivity. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, it ensures excellent conductivity and durability. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC35DRYI for robust and efficient board-to-board connections in your projects.

