ACC35DRYN

Heilind Number:SULACC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC35DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC35DRYN

Detailed Description

ACC35DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. The female connector offers 2 rows of 70 positions, perfect for complex PCB layouts. Its thru-hole termination method and gold contact plating ensure secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions make it easy to integrate into designs. With matte tin termination plating, it meets industry standards for quality and performance. Perfect for applications in aerospace, defense, and industrial sectors, the ACC35DRYN is a reliable choice for high-reliability connectivity needs.